SNR 6309HT200ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 705-175
- Mfr. Part No.:
- 6309HT200ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,595.04
(exc. VAT)
PHP14,106.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,595.04 |
*price indicative
- RS Stock No.:
- 705-175
- Mfr. Part No.:
- 6309HT200ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31700N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 55600N | |
| Series | 6309H | |
| Bore Type | Round | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31700N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 55600N | ||
Series 6309H | ||
Bore Type Round | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for reliability in high-temperature applications, operating effectively in environments up to 200°C. Its design features a pressed steel cage with shields on both sides, providing robust protection and durability. This bearing is Ideal for various industrial uses, ensuring optimal performance with minimal maintenance. With a dynamic load capability of 55,600,000 mN and a static load of 31,700,000 mN, it meets demanding operational requirements, making it a dependable choice for your machinery.
Low maintenance requirements facilitate long service life
Compact dimensions with an internal diameter of 45 mm and external diameter of 100 mm
Designed for radial contact, providing effective performance in diverse applications
Min operating temperature of 233.15 °K ensures stability in cooler environments
Radial clearance class C4 allows for high-speed operation
Fatigue limit load ensures reliability under cyclic loading conditions
Mechanical limit speed of 19,200 °/s accommodates high-speed applications
Related links
- SNR 6309FT150ZZ 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309FT150 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309EE 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309F600 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SNR 5309ZZG15 2 Row Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
