SKF 51409 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 462-768
- Mfr. Part No.:
- 51409
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP21,751.45
(exc. VAT)
PHP24,361.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,751.45 |
*price indicative
- RS Stock No.:
- 462-768
- Mfr. Part No.:
- 51409
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 39mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 240kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 124kN | |
| Series | 51409 | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Bore Type | Ground | |
| Limiting Speed | 3000rpm | |
| Race Type | Without | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 39mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 240kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 124kN | ||
Series 51409 | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Bore Type Ground | ||
Limiting Speed 3000rpm | ||
Race Type Without | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SNR 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- NTN 51409 1 Row Thrust Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2RS1/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/VA208 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z/C5 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
