SKF 6309-2Z/VA208 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 461-277
- Mfr. Part No.:
- 6309-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP24,269.94
(exc. VAT)
PHP27,182.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,269.94 |
*price indicative
- RS Stock No.:
- 461-277
- Mfr. Part No.:
- 6309-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Ball Material | High Temperature Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | 73 μm | |
| Static Load Rating | 31.5kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 6309 | |
| Limiting Speed | 60rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Ball Material High Temperature Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance 73 μm | ||
Static Load Rating 31.5kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 6309 | ||
Limiting Speed 60rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Single row deep groove ball bearings for high temperature applications, with shields on both sides, are designed for challenging operating conditions, with certain variants being capable of performing at temperatures as high as 350 °C (660 °F). They have larger radial internal clearances and use graphite-based lubricants that enable operation at high temperatures.
Easily swapped with grease lubricated bearings of corresponding ISO dimensions
Increased reliability
Reduced complexity and decreased environmental impact
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6309-2Z/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C3WT 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C5 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6209-2Z/VA208 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6309-2RS1TN9/HC5C3WT 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309 1 Row Ball Bearing - 45 mm ID, 100 mm OD
