SNR 6018ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- RS Stock No.:
- 705-012
- Mfr. Part No.:
- 6018ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,598.10
(exc. VAT)
PHP7,389.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,598.10 |
*price indicative
- RS Stock No.:
- 705-012
- Mfr. Part No.:
- 6018ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 49800N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 61300N | |
| Series | 601 | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 49800N | ||
Internal Clearance CN | ||
Dynamic Load Rating 61300N | ||
Series 601 | ||
Limiting Speed 6200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is meticulously designed for optimal performance in diverse mechanical applications. Engineered for radial contact, this bearing features a pressed steel cage and shields on both sides, enabling durability and longevity under various operating conditions. With a precise internal diameter of 90 mm and an external diameter of 140 mm, it ensures a snug fit and reduced vibration during operation. This bearing effectively supports axial and radial loads, making it an Ideal choice for machinery that requires dependable performance.
Robust construction with pressed steel cage enhances durability
Radial contact design improves load distribution and performance
Minimum operating temperature of -30°C ensures reliable functionality in cooler environments
Maximum operating temperature of 120°C accommodates a wide range of applications
Dynamic load capacity of 61.3 MN supports heavy loads effortlessly
Fatigue limit load of 2.11 MN increases longevity and reliability during extended use
Easy installation with optimal internal and external diameters, ensuring compatibility with various machinery
Related links
- SNR 6018EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6018EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6018ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6318ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
