SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-471
- Mfr. Part No.:
- 6318ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP19,642.18
(exc. VAT)
PHP21,999.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,642.18 |
*price indicative
- RS Stock No.:
- 700-471
- Mfr. Part No.:
- 6318ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 107kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 150000N | |
| Series | 631 | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 107kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 150000N | ||
Series 631 | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed to provide superior radial support for a wide array of industrial applications. Engineered with precision, this bearing features a pressed steel cage and shields on both sides to enhance protection against contaminants. With its robust dynamic and static load capacities, the bearing ensures reliability and longevity in demanding environments, making it an optimal choice for machinery requiring efficient and smooth operation.
Shields on both sides protect against dust and moisture, prolonging bearing life
Dynamic load capacity of 150,000,000 mN ensures reliable performance under heavy workloads
Static load capacity of 107,000,000 mN provides security during static conditions
Allows for high-speed operations with a reference thermal speed of 30,600 °/s
Built to withstand extreme temperatures, with a maximum operating range of 393.15 °K
Incorporates a low minimum operating temperature of 243.15 °K for diverse operational environments
Features a minimum fillet radius that aids in smooth installation and performance
Related links
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
