NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-465
- Mfr. Part No.:
- 6318C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,150.83
(exc. VAT)
PHP19,208.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,150.83 |
*price indicative
- RS Stock No.:
- 700-465
- Mfr. Part No.:
- 6318C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 107kN | |
| Dynamic Load Rating | 158kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 107kN | ||
Dynamic Load Rating 158kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered to provide reliable support in various applications. Designed for radial contact, this robust bearing features a pressed steel cage and an open design, making it suitable for operations requiring high efficiency and optimal thermal performance. With an internal diameter of 90 mm and an external diameter of 190 mm, this single row bearing offers impressive load capacities, with dynamic and static load ratings of 150,000,000 mN and 107,000,000 mN respectively. Its unique design ensures minimal friction and high-speed performance, while maintaining structural integrity even in challenging environments. This bearing is the Ideal choice for those seeking durability and adaptability in machinery components.
Single row design optimises space while providing effective load handling
Radial contact allows for versatile applications across various machinery
Pressed steel cage enhances durability and operational longevity
Dynamic load rating of 150,000,000 mN ensures reliability under heavy use
Static load rating of 107,000,000 mN caters to static and oscillating loads
Open design facilitates easy lubrication and heat dissipation
Operating temperature range from 233.15 K to 393.15 K ensures performance in extreme conditions
Minimal fillet radius of 3 mm aids in efficient installation and reduces assembly errors
Fatigue limit load of 4,100,000 mN guarantees sustained performance over time
Reference thermal speed of 30,600 °/s supports high-speed applications
Related links
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
