SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-467
- Mfr. Part No.:
- 6318EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP22,196.22
(exc. VAT)
PHP24,859.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,196.22 |
*price indicative
- RS Stock No.:
- 700-467
- Mfr. Part No.:
- 6318EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 107kN | |
| Dynamic Load Rating | 150000N | |
| Series | 631 | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 107kN | ||
Dynamic Load Rating 150000N | ||
Series 631 | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly engineered for radial contact applications, ensuring reliability and performance in various industrial settings. Designed with a pressed steel cage and sealed on both sides, this bearing reduces friction and enhances durability. With excellent load capacity and a broad temperature range, it caters to diverse operational needs, making it an essential component for machinery seeking efficiency and long-lasting functionality. This bearing is manufactured to high standards, providing a robust solution for those needing consistent performance under dynamic conditions.
Static load capacity reaches 107,000,000 mN for enhanced stability
Designed for mechanical limit speed up to 15,600 °/s, suitable for high-speed applications
Operating temperature range from 243.15 °K to 393.15 °K for versatility in harsh environments
Comprehensive radial clearance class CN for optimal performance
Mass of 4.973 kg indicates robust construction for demanding workloads
Min shoulder diameter for inner ring at 103 mm enhances compatibility
Max shoulder diameter for outer ring is 177 mm, ensuring precise fit
Related links
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
