SNR 6018EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- RS Stock No.:
- 705-009
- Mfr. Part No.:
- 6018EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,188.21
(exc. VAT)
PHP8,050.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,188.21 |
*price indicative
- RS Stock No.:
- 705-009
- Mfr. Part No.:
- 6018EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 49.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 61.3kN | |
| Series | 601 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 49.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 61.3kN | ||
Series 601 | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for optimal performance and reliability in various applications. This versatile component ensures smooth rotational motion, encapsulating a robust pressed steel cage for enhanced durability. With contact Seals on both sides, it effectively protects the internals from contaminants, prolonging the lifespan of the bearing. The precision engineering guarantees a radial contact and allows for higher dynamic loads, making it Ideal for demanding environments where efficiency is paramount. This product is not only built to endure high workload conditions but also enhances the overall operational effectiveness of machinery.
Constructed with a pressed steel cage for superior strength
Dual contact Seals safeguard against external contaminants
Designed with radial contact for optimal load support
Features a robust internal design for improved durability
Accommodates a dynamic load capacity of 61,300,000 mN
Offers a static load capacity of 49,800,000 mN
Specifically engineered with a fatigue limit load of 2,110,000 mN
Meets operational requirements across wide temperature ranges from -30°C to 120°C
Provides exceptional performance with mechanical limits of 16,800 RPM
Accommodates high-speed applications seamlessly
Related links
- SNR 6018ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6018EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6018ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6216EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
- SNR 6216ZZ 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
