SNR 6018EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- RS Stock No.:
- 705-007
- Mfr. Part No.:
- 6018EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,188.21
(exc. VAT)
PHP8,050.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,188.21 |
*price indicative
- RS Stock No.:
- 705-007
- Mfr. Part No.:
- 6018EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 50000N | |
| Dynamic Load Rating | 61.2kN | |
| Series | 601 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 50000N | ||
Dynamic Load Rating 61.2kN | ||
Series 601 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for exceptional performance and durability in various applications. Designed to accommodate radial loads, this bearing features a pressed steel cage and dual contact seals, ensuring optimal protection against contamination. With an internal diameter of 90 mm and an external diameter of 140 mm, it provides a robust solution for machinery requiring reliable operation. The bearing is capable of withstanding dynamic loads up to 61.2 MN, making it Ideal for demanding industrial environments. Its Compact yet sturdy construction enhances overall efficiency, while maintaining a low mass of 1.15 kg, ultimately contributing to energy-saving operations and extending longevity in rotating systems.
Pressed steel cage design for enhanced strength and reliability
Dual contact Seals provide superior protection against dirt and moisture
Dynamic load capacity of 61200000 mN ensures high-performance reliability
Compact dimensions optimise space in machinery without sacrificing performance
Mass of just 1.15 kg contributes to lower operating costs and improved energy efficiency
Wide temperature operating range from -30°C to 120°C suitable for diverse applications
Innovative design optimises radial load handling capabilities
Manufactured to stringent quality standards for guaranteed performance and longevity
Suitable for various industrial applications where durability is Crucial
Related links
- SNR 6018EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6018ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6018ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD
- SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6313ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6216EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD
