NTN 6806JRLLB/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP2,734.64

(exc. VAT)

PHP3,062.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,734.64

*price indicative

RS Stock No.:
704-693
Mfr. Part No.:
6806JRLLB/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

7mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

3.65kN

Internal Clearance

CN

Dynamic Load Rating

5.2kN

Series

6806

Bore Type

Round

Limiting Speed

15000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

42mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to offer exceptional functionality in various applications. This bearing is engineered for radial contact and features a pressed steel cage, making it Ideal for a wide range of mechanical systems that require reliability and efficiency. It combines a robust construction with non-contact Seals on both sides, ensuring optimal performance while minimising contamination. With the right specifications, this bearing provides stability and longevity, catering to the needs of both industrial and commercial environments.

Designed for radial contact, ensuring effective load distribution

Pressed steel cage provides additional durability and strength

Non-contact Seals on both sides prevent contamination, enhancing longevity

Dynamic load capacity of 5200000 mN supports heavy-duty applications

Static load capacity of 3650000 mN ensures reliable performance under stationary conditions

Fatigue limit load of 244000 mN adds to the bearing's resilience

Grease lubrication limit speed of 90000 °/s allows for high rotational speeds

Operating temperature range from 248.15 °K to 383.15 °K supports diverse environmental conditions

Min and max shoulder diameters optimise installation and compatibility

Max shaft and housing fillet radius of 0.3 mm ensures smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy