NTN 6906LLB/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 705-479
- Mfr. Part No.:
- 6906LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,795.54
(exc. VAT)
PHP3,131.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,795.54 |
*price indicative
- RS Stock No.:
- 705-479
- Mfr. Part No.:
- 6906LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5000N | |
| Dynamic Load Rating | 8kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 2334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5000N | ||
Dynamic Load Rating 8kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 2334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance in a variety of applications. Designed with a pressed steel cage and non-contact seals, it provides reliable radial contact for superior functionality. With its internal diameter measuring 30 mm and external diameter 47 mm, this bearing ensures effective load handling in demanding conditions. Its Durable construction allows it to operate efficiently under a dynamic load of up to 8,000,000 mN, whilst maintaining low friction. This makes it an Ideal choice for both industrial and commercial uses where reliability and precision are paramount.
Single row design allows for simplified installation and reduced maintenance
Dynamic load capacity of 8,000,000 mN ensures longevity and reliability
Non-contact Seals provide protection against dirt and moisture, enhancing durability
Pressed steel cage contributes to a lightweight yet robust construction
Operating temperature range of -25 °C to 110 °C accommodates various environments
Radial clearance class CN allows for effective functioning under a variety of loads
Low mass of 0.048 kg makes it suitable for applications requiring minimal weight
Fatigue limit load of 365,000 mN supports consistent performance over time
Related links
- NTN 6906ZZ/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
