NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 705-482
- Mfr. Part No.:
- 6906LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,056.01
(exc. VAT)
PHP3,422.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,056.01 |
*price indicative
- RS Stock No.:
- 705-482
- Mfr. Part No.:
- 6906LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 8kN | |
| Series | 69 Series | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 8kN | ||
Series 69 Series | ||
Limiting Speed 8400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability in various applications. Ideal for radial contact, this bearing features a robust pressed steel cage and dual contact Seals that safeguard against contamination. With an internal diameter of 30 mm and an external diameter of 47 mm, it is versatile for multiple industrial uses. The C3 radial clearance class enhances performance under varying loads, while the mass of just 0.048 kg ensures minimal inertia, facilitating smooth rotation and longevity. This bearing is the optimal choice for operations requiring Durable components that perform consistently, even under challenging conditions.
Dynamic load capacity of 8000000 mN, ensuring efficient operational performance
Static load capacity of 5000000 mN, providing stability in static applications
Fatigue limit load of 365000 mN for enhanced durability over prolonged use
Grease lubrication limit speed of 50400 °/s, promoting smooth operation
Minimum operating temperature of 248.15 °K ensures reliability in low-temperature environments
Maximum operating temperature of 383.15 °K for versatility in various thermal conditions
Minimum shoulder diameter of 32 mm for precise fitment and alignment
Maximum shaft and housing fillet radius of 0.3 mm for streamlined integration
Related links
- NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLBC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
