NTN 6906ZZNR/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 705-485
- Mfr. Part No.:
- 6906ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,998.87
(exc. VAT)
PHP4,478.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,998.87 |
*price indicative
- RS Stock No.:
- 705-485
- Mfr. Part No.:
- 6906ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8kN | |
| Series | 69 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8kN | ||
Series 69 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered for reliable radial contact in various applications. Designed with a pressed steel cage and incorporating shields on both sides, it ensures optimal protection against contaminants while maintaining smooth operation. With an internal diameter of 30 mm and an external diameter of 47 mm, this bearing facilitates precise fitment in machinery components. Whether for general use or specific engineering applications, this bearing delivers consistent performance, ensuring longevity and stability under dynamic loads.
Robust construction with a pressed steel cage enhances durability and performance
Designed with snap ring and groove on the outer diameter for easy installation and secure positioning
Offers a dynamic load capacity of 8,000,000 mN, providing strong reliability in heavy-duty applications
The radial clearance class of CN ensures operational flexibility across various environments
Min and max operating temperatures range from 248.15 °K to 393.15 °K, catering to diverse operational conditions
Lightweight at just 0.048 kg, facilitating ease of transport and installation
Features carefully calculated dimensions for minimal fillet radii and groove widths, ensuring optimal fitting and function
Fatigue limit load of 365,000 mN contributes to extended service life by reducing wear under cyclic loads
Grease lubrication limit speed of 84,000 °/s allows for high-speed applications without compromising performance
Related links
- NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6906DDU 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- FAG 61906-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NSK 6906ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
