NTN 6204LLBC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 698-684
- Mfr. Part No.:
- 6204LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP972.20
(exc. VAT)
PHP1,088.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP972.20 |
*price indicative
- RS Stock No.:
- 698-684
- Mfr. Part No.:
- 6204LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 14.2kN | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 14.2kN | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver exceptional performance in radial contact applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing effectively minimises friction, ensuring smooth operation while maintaining durability. With an internal diameter of 20 mm and an external diameter of 47 mm, it accommodates a wide range of applications. The bearing's robust construction is complemented by its operational limits, including a dynamic load rating of 14,200,000 mN, making it Ideal for demanding industrial environments. Whether used in machinery or automotive applications, this bearing stands out for its reliability and efficiency.
Designed for radial contact applications ensuring smooth rotation
Pressed steel cage provides strength while reducing inertia
Non-contact Seals on both sides offer protection against contamination
Dynamic load rating of 14200000 mN for high durability
Static load rating of 6650000 mN supports heavy loads
Fatigue limit load of 505000 mN enhances longevity under stress
Operating temperature range from -25°C to 110°C accommodates various environments
Min fillet radius of 1 mm ensures compatibility with standard installations
Lightweight design at 0.106 kg facilitates easy handling and installation
Related links
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6804JRLLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
