NTN 6204NRC3 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 698-688
- Mfr. Part No.:
- 6204NRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,197.46
(exc. VAT)
PHP1,341.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,197.46 |
*price indicative
- RS Stock No.:
- 698-688
- Mfr. Part No.:
- 6204NRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 14.2kN | |
| Bore Type | Round | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 14.2kN | ||
Bore Type Round | ||
Limiting Speed 1800rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable radial contact applications, providing robust support within various mechanical setups. With an internal diameter of 20 mm and external diameter of 47 mm, this bearing is designed to facilitate smooth and efficient motion. Its pressed steel cage and snap ring securing system enhance durability while minimizing friction. This product is Ideal for industrial use, responding effectively to demanding operational environments with a radial clearance class of C3, ensuring a long service life and superior performance under load.
Features a minimum fillet radius of 1 mm for smooth operation
Designed with a maximum bottom groove radius of 0.4 mm to enhance stability
Houses a fatigue limit load capacity of 505000 mN ensuring dependable performance
Functions efficiently in oil and grease lubrication at maximum speeds of 108000 °/s and 96000 °/s respectively
Operating temperatures range from a minimum of 233.15 °K to a maximum of 393.15 °K for versatile application
Includes a stop ring reference R47 for secure positioning during installation
Dynamic load capacity of 14200000 mN accommodates heavy duty operations
Mass of 0.106 kg provides a lightweight solution without sacrificing strength
Related links
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLBC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NSK 6204 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SNR 4204A 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
