NSK 6204 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 643-712
- Mfr. Part No.:
- 6204
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP414.83
(exc. VAT)
PHP464.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 21 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP414.83 |
*price indicative
- RS Stock No.:
- 643-712
- Mfr. Part No.:
- 6204
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 14100N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 20000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 14100N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 20000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 20 mm bore diameter, 47 mm outer diameter, and 14 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 14,100 N and a static load rating of 6,600 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA228 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6204-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
