SKF 6204-2Z/VA228 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 586-702
- Mfr. Part No.:
- 6204-2Z/VA228
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP89,906.44
(exc. VAT)
PHP100,695.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP89,906.44 | PHP8,990.644 |
*price indicative
- RS Stock No.:
- 586-702
- Mfr. Part No.:
- 6204-2Z/VA228
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Non-Metallic | |
| Race Material | High Temperature Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C5 | |
| Series | 6204-2Z/VA228 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 260rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Non-Metallic | ||
Race Material High Temperature Steel | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C5 | ||
Series 6204-2Z/VA228 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 260rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF Bearing is designed to withstand the rigours of demanding environments, where reliability and performance are paramount. Featuring a double metal shield, the bearing provides excellent protection against contamination, ensuring a long service life and reduced maintenance requirements. The unique construction accommodates both radial and axial loads, making it suitable for a variety of applications. With its high quality materials and precision engineering, this bearing delivers exceptional durability and efficiency, allowing machinery to operate at optimal levels while minimising wear. Ideal for industries that require dependable performance, this solution assures you of consistent reliability for your equipment, empowering you to drive productivity in your operations. Choose this bearing to enhance the lifespan and effectiveness of your machinery, providing peace of mind in high stakes environments.
Double metal shields offer superior protection against dirt and moisture
Designed to support both radial and axial loads efficiently
Precision engineered for enhanced durability and minimal wear
Optimised for high performance applications across various industries
Adaptable design to fit a wide range of machinery configurations
Minimises maintenance needs contributing to lower operational costs
Related links
- SKF 6208-2Z/VA228 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6203-2Z/VA228 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6204-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
