SKF 6208-2Z/VA228 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 pack of 5 units)*

PHP75,933.05

(exc. VAT)

PHP85,045.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP75,933.05PHP15,186.61

*price indicative

RS Stock No.:
586-470
Mfr. Part No.:
6208-2Z/VA228
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Race Material

High Temperature Steel

Cage Material

Non-Metallic

Number of Rows

1

Internal Clearance

C5

Static Load Rating

19kN

Bore Type

Cylindrical

Series

6208-2Z/VA228

Standards/Approvals

RoHS

Limiting Speed

150rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE
The SKF High Performance Bearing exemplifies superior engineering tailored for robust industrial applications. Designed for demanding environments, it effectively balances load capacity with exceptional durability. The precision crafted components contribute to reduced frictional losses while enhancing operational efficiency. With its superior sealing design, this product provides enhanced protection against contaminants, ensuring longevity even in harsh conditions. Its versatile application range makes it suitable for various industries, from automotive to manufacturing, confirming its reliability in maintaining vital machinery. This bearing promises optimal performance, reduced maintenance downtime, and a significant boost in productivity for any operational setup.

Provides excellent resistance to wear and tear

Built for high temperature environments

Offers reduced operational noise levels

Designed to withstand heavy radial and axial loads

Ensures reliable performance over extended service life

Features a robust outer ring for structural integrity

Enclosed with enhanced sealing for optimal contaminant protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy