NTN 6906ZZ/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 705-483
- Mfr. Part No.:
- 6906ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,076.56
(exc. VAT)
PHP3,445.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,076.56 |
*price indicative
- RS Stock No.:
- 705-483
- Mfr. Part No.:
- 6906ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 5000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8kN | |
| Series | 690 | |
| Bore Type | Round | |
| Limiting Speed | 2334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 5000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8kN | ||
Series 690 | ||
Bore Type Round | ||
Limiting Speed 2334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable radial load support in various applications. Featuring a pressed steel cage and shields on both sides, this bearing ensures effective sealing and protection against contaminants, thereby enhancing durability and longevity. With an internal diameter of 30 mm and an external diameter of 47 mm, it is engineered to accommodate standard fitting sizes while maintaining optimal performance.
Single row design ensures efficient load distribution and support
Pressed steel cage construction provides robustness and reliability
Shields on both sides offer superior protection against debris and moisture
Dynamic load capacity of 8,000,000 mN optimises performance under varying load conditions
Lightweight at 0.048 kg, facilitating easy installation and handling
Rated for maximum operating temperatures of 423.15 °K, suitable for demanding environments
Enhanced longevity due to fatigue limit load rating of 365,000 mN
Low radial clearance reduces the risk of interference and vibration
Min operating temperature of 233.15 °K ensures operation in a variety of conditions
Applicable for grease lubrication with a high-speed limit of 84,000 °/s
Related links
- NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLB/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NSK 6906ZZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
