NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-341
- Mfr. Part No.:
- 6306LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,917.25
(exc. VAT)
PHP2,147.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,917.25 |
*price indicative
- RS Stock No.:
- 698-341
- Mfr. Part No.:
- 6306LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15kN | |
| Dynamic Load Rating | 29.5kN | |
| Series | 6306 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15kN | ||
Dynamic Load Rating 29.5kN | ||
Series 6306 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing offers exceptional performance tailored for a variety of applications. Engineered with a pressed steel cage and non-contact seals, this bearing is designed to provide reliable support and smooth operation under radial loads. With a Durable construction, it encompasses a dynamic load capacity of 29,500,000 mN and features a broad operational temperature range, making it Ideal for environments requiring resilience and efficiency. This product exemplifies quality and precision, ensuring optimal functionality across diverse industrial applications.
Radial clearance class C3 enhances operational reliability
Durable steel cage design minimises friction while ensuring longevity
Dynamic load capacity of 29,500,000 mN supports a wide range of applications
Static load capacity of 15,000,000 mN provides added strength in stationary conditions
Fatigue limit load of 1,140,000 mN ensures endurance under continuous operation
Grease lubrication limit speed of 60,000 °/s allows for high-speed functioning
Minimum operating temperature of -25 °C and maximum of 110 °C expands usability in various environments
Compact dimensions with an internal diameter of 30 mm and external diameter of 72 mm for versatile fitting
Related links
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC4/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC4/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
