NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-342
- Mfr. Part No.:
- 6306LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,917.25
(exc. VAT)
PHP2,147.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,917.25 |
*price indicative
- RS Stock No.:
- 698-342
- Mfr. Part No.:
- 6306LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 15kN | |
| Dynamic Load Rating | 29.5kN | |
| Series | 6306 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 15kN | ||
Dynamic Load Rating 29.5kN | ||
Series 6306 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for optimal performance in a wide range of applications. This robust bearing features a pressed steel cage and non-contact seals, ensuring durability and efficiency while minimising friction. With an internal diameter of 30 mm and an external diameter of 72 mm, it effectively supports axial loads and adapts well to various operating conditions. The product also ensures reliability with a dynamic load rating of 29,500,000 mN, making it Ideal for heavy-duty use. Engineered in France, it embodies top-notch quality and adheres to essential industry standards.
Robust construction with a pressed steel cage for durability
Radial contact design optimises load distribution and performance
Non-contact Seals on both sides help in reducing friction and enhancing longevity
Dynamic load rating of 29,500,000 mN suitable for high-stress applications
Designed for grease lubrication with a maximum speed limit of 60,000 °/s
Low minimum operating temperature of -25 °C for versatility in various environments
Includes clear installation parameters with min and max shoulder diameter specifications
Produced by a trusted manufacturer, ensuring reliability and quality
Related links
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC4/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC4/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
