NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 698-346
- Mfr. Part No.:
- 6306NC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,418.11
(exc. VAT)
PHP2,708.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,418.11 |
*price indicative
- RS Stock No.:
- 698-346
- Mfr. Part No.:
- 6306NC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.5kN | |
| Bore Type | Round | |
| Series | 6306 | |
| Limiting Speed | 10000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.5kN | ||
Bore Type Round | ||
Series 6306 | ||
Limiting Speed 10000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance under a variety of conditions. This high-quality bearing features a pressed steel cage and radial contact, making it Ideal for applications that require low friction and smooth operation. Its open design allows for easy lubrication, enhancing durability and prolonging service life. With precise internal and external diameters, this component ensures optimal fit and function, contributing significantly to machinery efficiency.
Robust design for enhanced durability and reliability
Radial contact promotes smooth operation and reduced friction
Pressed steel cage ensures effective load distribution
Open design allows for easy lubrication and maintenance
Precision-engineered internal and external diameters for optimal performance
Suitable for applications with varying dynamic and static loads
Min and max shoulder diameters designed for compatibility with diverse equipment
Fillet radius optimised for structural integrity and performance
Related links
- NTN 6306ZNR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306CM 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306L1C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
