NTN 6306CM 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-488
- Mfr. Part No.:
- 6306CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP812.25
(exc. VAT)
PHP909.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP812.25 |
*price indicative
- RS Stock No.:
- 699-488
- Mfr. Part No.:
- 6306CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 15000N | |
| Dynamic Load Rating | 29.5kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 1667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 15000N | ||
Dynamic Load Rating 29.5kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 1667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to support radial loads while enabling smooth and efficient operation in various applications. Engineered with precision, this bearing features a pressed steel cage that enhances durability and performance. With an internal diameter of 30 mm and an external diameter of 72 mm, this versatile component is suitable for a range of machinery and equipment, ensuring reliability even under demanding conditions.
Robust construction to withstand significant radial loads
Pressed steel cage optimises strength and reduces weight
Min fillet radius of 1.1 mm for enhanced installation efficiency
Dynamic load rating of 29,500,000 mN ensures superior performance
Fatigue limit load capacity of 1,140,000 mN provides reliability over time
Operating temperature threshold of -40°C to +120°C enables versatility in various environments
Compact size ensures compatibility with a multitude of machinery
Excellent grease and oil lubrication limits for long-lasting functionality
Precision engineering enhances overall product efficiency
Related links
- NTN 6306NC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZNR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLBCM/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306L1C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
