NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 704-694
- Mfr. Part No.:
- 6806JRZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,352.36
(exc. VAT)
PHP2,634.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,352.36 |
*price indicative
- RS Stock No.:
- 704-694
- Mfr. Part No.:
- 6806JRZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.2kN | |
| Bore Type | Round | |
| Series | 6806 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.2kN | ||
Bore Type Round | ||
Series 6806 | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliable performance in various applications. This versatile bearing features a pressed steel cage and is designed for radial contact, allowing it to sustain heavy loads while minimising friction. It operates efficiently in environments with temperature variations, achieving optimal functionality from a minimum of 233.15 °K to a maximum of 423.15 °K. With an internal diameter of 30 mm and an external diameter of 42 mm, it offers a Compact design without compromising strength.
Designed for radial contact, ensuring optimal load distribution
Pressed steel cage enhances durability and strength
Compact dimensions allow for easy integration into various assemblies
Handles both dynamic and static loads effectively
Grease lubrication limit speed of 90,000 °/s supports high-speed applications
Selected materials provide excellent resistance against wear and fatigue
Offers a minimum fillet radius of 0.3 mm for improved installation adaptability
Radial clearance class CN ensures a suitable operating range for diverse operational conditions
Related links
- NTN 6806JRLLB/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JRLLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JR 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NSK 6806DD 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
