NSK 6806DD 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 639-970
- Mfr. Part No.:
- 6806DD
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,873.52
(exc. VAT)
PHP2,098.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,873.52 |
*price indicative
- RS Stock No.:
- 639-970
- Mfr. Part No.:
- 6806DD
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 3650N | |
| Dynamic Load Rating | 5200N | |
| Bore Type | Round | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 3650N | ||
Dynamic Load Rating 5200N | ||
Bore Type Round | ||
Limiting Speed 9000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is designed for reliable and efficient performance in various applications, including motors and machinery. With a bore diameter of 30 mm and outside diameter of 42 mm, this bearing is constructed to offer robust support and reduce friction. Its precision engineering ensures optimal load handling, with a Basic dynamic load rating of 5200 N and a static load rating of 3650 N. The thoughtful design includes a minimum chamfer dimension for easy installation, making it suitable for both industrial and light-duty use. Enhanced by its grease lubrication capabilities that allow speeds up to 9000 min-1, this bearing strikes a balance between durability and efficiency, ensuring a longer service life and lower maintenance costs.
Bore diameter of 30 mm facilitates compatibility with a wide range of shaft sizes
Outside diameter of 42 mm ensures stability under various load conditions
Width of 7 mm saves space while maintaining structural integrity
Basic dynamic load rating of 5200 N enables handling of heavy loads with ease
Basic static load rating of 3650 N provides reliability under static conditions
Grease lubrication allows operating speeds up to 9000 min-1 for enhanced efficiency
Precision-engineered chamfer dimensions simplify installation and alignment
Designed with a minimum radius of 0.3 mm to accommodate smooth transitions in applications
Composed of high-quality materials, ensuring longevity and resistance to wear
Optimised ball diameter of 3.5 mm enhances performance in dynamic environments
Related links
- NTN 6806JR 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JRLLB/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
