NTN 6806JR 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 704-692
- Mfr. Part No.:
- 6806JR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,658.33
(exc. VAT)
PHP2,977.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,658.33 |
*price indicative
- RS Stock No.:
- 704-692
- Mfr. Part No.:
- 6806JR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3.65kN | |
| Dynamic Load Rating | 5.2kN | |
| Bore Type | Round | |
| Series | 6806 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3.65kN | ||
Dynamic Load Rating 5.2kN | ||
Bore Type Round | ||
Series 6806 | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in various applications. This bearing features a pressed steel cage that ensures durability and reliability under radial contact conditions. Its Compact dimensions, with an internal diameter of 30 mm and an external diameter of 42 mm, make it suitable for spaces where both performance and size matter. With a mass of merely 0.026 kg, it provides a lightweight yet robust solution. This product is engineered for efficiency, boasting impressive dynamic and static load capacities that cater to demanding operational requirements. Built to withstand temperatures ranging from 233.15 °K to 393.15 °K, it guarantees functionality across a broad range of environments.
Single row deep groove design enhances load-carrying capacity
Pressed steel cage construction ensures robust performance
Compact size with internal diameter of 30 mm and external diameter of 42 mm optimises space utilisation
Lightweight at just 0.026 kg without compromising strength
Dynamic load capacity of 5200000 mN supports high-stress applications
Static load capacity of 3650000 mN provides reliable performance under stationary conditions
Fatigue limit load of 244000 mN ensures longevity and reliability
Suitable for both oil and grease lubrication, extending versatility
Operating temperature range of 233.15 °K to 393.15 °K allows use in diverse environments
Designed to meet industry-standard clearance class CN for consistent performance
Related links
- NTN 6806JRZZ/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6806JRLLB/5K 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- NSK 6806DD 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
