SNR 6308NREE 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- RS Stock No.:
- 704-508
- Mfr. Part No.:
- 6308NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,193.56
(exc. VAT)
PHP8,056.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,193.56 |
*price indicative
- RS Stock No.:
- 704-508
- Mfr. Part No.:
- 6308NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 42.9kN | |
| Series | 6308 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Bearing Kit | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 42.9kN | ||
Series 6308 | ||
Bore Type Deep Groove | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for precision and durability in demanding applications. Designed with a pressed steel cage and equipped with contact Seals on both sides, this bearing ensures reliable performance, minimising contamination from external elements. Its robust construction with radial contact enhances load distribution, making it Ideal for various industrial uses. With a dynamic load capacity of 42,900,000 mN and a static load capacity of 24,000,000 mN, it is built to withstand significant stress under a range of operational conditions. This bearing promises not just functionality but also longevity, providing excellent Value in reducing maintenance frequencies and downtime.
Robust design with a pressed steel cage for enhanced durability
Contact Seals on both sides guard against dirt and moisture ingress
Radial contact configuration optimises load distribution for better performance
Dynamic load capacity of 42,900,000 mN for heavy-duty applications
Static load capacity reaching 24,000,000 mN ensures reliability under high stress
Fatigue limit load of 1,090,000 mN enhances lifespan under repeated loads
Temperature tolerance ranging from 243.15 °K to 393.15 °K for versatile use
Designed for high mechanical limit speed of up to 33,000 °/s, suitable for fast applications
Minimum and maximum shoulder diameters ensure compatibility with various shafts and housings
Low mass at 0.612 kg simplifies installation and reduces overall system weight
Related links
- SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZZC4 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308N 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
