SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- RS Stock No.:
- 698-914
- Mfr. Part No.:
- 6308NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,219.81
(exc. VAT)
PHP5,846.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,219.81 |
*price indicative
- RS Stock No.:
- 698-914
- Mfr. Part No.:
- 6308NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 42.9kN | |
| Bore Type | Deep Groove | |
| Series | 6308 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 42.9kN | ||
Bore Type Deep Groove | ||
Series 6308 | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing offers a robust solution for various radial load applications. Designed for efficiency and long-lasting performance, this bearing features a pressed steel cage and snap ring positioned within its outer diameter. It is built to accommodate operating temperatures ranging from -30°C to 120°C while facilitating smooth rotation with its dual shields that protect against contaminants. A versatile choice for industrial machinery, it combines structural integrity with operational reliability.
Internal diameter of 40 mm optimises fit for standard shafts
Heavy-duty design with external diameter of 90 mm ensures support for high radial loads
Equipped with shields on both sides to guard against dust and debris
Includes radial clearance class CN, enhancing compatibility with various applications
Lightweight at 0.612 kg without compromising strength and durability
Configured for dynamic load ratings of 42.9 kN and static load ratings of 24.0 kN
Mechanical limit speed of 60,000 rpm provides high-speed versatility
Suitable for operation at temperatures between -30°C and 120°C, ensuring reliability in diverse environments
Precision engineering for reduced friction and extended service life
Related links
- SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREE 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZZC4 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308N 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
