SNR 6308ZZC4 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- RS Stock No.:
- 698-918
- Mfr. Part No.:
- 6308ZZC4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,496.99
(exc. VAT)
PHP3,916.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,496.99 |
*price indicative
- RS Stock No.:
- 698-918
- Mfr. Part No.:
- 6308ZZC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.9kN | |
| Series | 6308 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Bearing Kit | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.9kN | ||
Series 6308 | ||
Bore Type Deep Groove | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed to accommodate various industrial applications, ensuring reliable rotation and reduced friction. This component features a robust pressed steel cage and shields on both sides to protect against contaminants, enhancing durability and performance. With a dynamic load capacity of 42.9 MN and a static load capacity of 24.0 MN, it delivers consistent functionality even under demanding conditions. Its comprehensive design promotes efficient thermal management, making it suitable for diverse environments, while the optimal dimensions guarantee a perfect fit for most standard applications.
Robust steel cage design ensures longevity and resistance to wear
Two-sided shields provide excellent protection against debris and contamination
High dynamic load capacity supports demanding operational requirements
Optimised radial clearance class enhances functional efficiency
Designed for a broad operational temperature range from -30°C to 120°C
Minimized friction facilitates smoother operation and improved energy efficiency
Achieves high speeds with a reference thermal speed of 54,000 °/s
Reduced maintenance needs due to sturdiness and durability
Related links
- SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREE 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308N 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
