SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,757.47

(exc. VAT)

PHP4,208.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,757.47

*price indicative

RS Stock No.:
698-915
Mfr. Part No.:
6308ZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Bearing Kit

Outside Diameter

90mm

Race Width

23mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

24.1kN

Internal Clearance

C3

Dynamic Load Rating

43kN

Series

6308

Bore Type

Deep Groove

Limiting Speed

13000rpm

Flange Outside Diameter

90mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The NTN Single row deep groove ball bearing offers superior performance and reliability for various applications. Designed for radial contact, it features a pressed steel cage and is equipped with a shield on one side for enhanced protection. With an internal diameter of 40 mm and an external diameter of 90 mm, this robust bearing ensures optimal radial clearance. Ideal for dynamic operations, this bearing withstands heavy loads with its dynamic load capacity reaching up to 43,000,000 mN, making it perfect for industrial machinery and performance applications. Efficient heat dissipation is facilitated by a reference thermal speed of 54,000 °/s, ensuring longevity and durability, even in demanding environments. A broad operating temperature range from –40 °C to +120 °C further ensures versatility across different conditions.

Dynamic load capacity of 43,000,000 mN for heavy-duty applications

Radial clearance class C3 optimises performance under load

Pressed steel cage design enhances durability and resistance to wear

Max operating temperature of 120 °C allows versatile use in various environments

Low friction design ensures efficient operation and longevity

Reference thermal speed of 54,000 °/s aids in heat management

Compact design with 40 mm internal diameter, perfect for limited spaces

Robust construction ensures reliable performance over extended periods

Suitable for radial contact applications, enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy