SNR 6308NREEC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- RS Stock No.:
- 704-509
- Mfr. Part No.:
- 6308NREEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,193.56
(exc. VAT)
PHP8,056.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,193.56 |
*price indicative
- RS Stock No.:
- 704-509
- Mfr. Part No.:
- 6308NREEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 42.9kN | |
| Series | 6308 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 42.9kN | ||
Series 6308 | ||
Bore Type Deep Groove | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for high reliability and longevity in demanding applications. With its radial contact design and pressed steel cage, this bearing offers superior performance and protection against contaminants through its dual contact seals. Perfect for various industrial uses, it combines dynamic load capabilities of up to 42,900 kilograms with a robust static load threshold of 24,000 kilograms. The bearing's meticulous design ensures efficient operation even at high speeds, making it Ideal for machinery that requires smooth and consistent movement.
Robust construction supports a dynamic load capacity of 42,900 kilograms
Dual contact Seals offer enhanced protection against debris and moisture
Comprises a pressed steel cage for optimal strength and durability
Operates efficiently in temperature ranges from -30 to 120 degrees Celsius
Mechanical limit speed rated at 33,000 revolutions per minute for high-speed applications
Compact dimensions with a 40 mm internal diameter enhancing installation flexibility
Designed to minimise vibration and increase operational lifespan
Radial clearance class C3 accommodates thermal expansion, ensuring smooth functionality
Related links
- SNR 6308NRZZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NRZ 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308N 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308NREE 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZZC4 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6308ZC3 1 Row Bearing Kit - 40 mm ID, 90 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
