SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- RS Stock No.:
- 722-577
- Mfr. Part No.:
- 4208A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,956.60
(exc. VAT)
PHP5,551.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,956.60 |
*price indicative
- RS Stock No.:
- 722-577
- Mfr. Part No.:
- 4208A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 29900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 34.1kN | |
| Series | 4208 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Bearing Kit | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 29900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 34.1kN | ||
Series 4208 | ||
Bore Type Deep Groove | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN Double row deep groove ball bearing is engineered to provide reliable performance and longevity in various applications. Designed with a polyamide cage and an open structure, these bearings facilitate smooth operation under diverse conditions. They effectively support both radial and axial loads, making them versatile in machinery and automotive settings. With a Durable construction, they ensure reduced friction and heat generation, enhancing overall performance. The dynamic and static load ratings ensure they meet the demands of both high-speed and heavy-load environments. This product is an excellent choice for those seeking quality and reliability in bearing solutions.
Double row design enhances load distribution for increased stability
Polyamide cage construction minimizes weight while ensuring robust performance
Open bearing design facilitates easy lubrication and maintenance
Dynamic load capacity reaches up to 34,100,000 mN for high-performance demands
Static load capacity of 29,900,000 mN guarantees reliability in stationary applications
Fatigue limit load rated at 1,660,000 mN promotes prolonged lifespan under cyclic loads
Temperature range of -30°C to 130°C ensures versatility in diverse environments
Excellent noise and vibration dampening characteristics improve overall operational comfort
Related links
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208NRZZ 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 62208EEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208NREE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
