SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-253
- Mfr. Part No.:
- 6208KEE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,859.37
(exc. VAT)
PHP3,202.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,859.37 |
*price indicative
- RS Stock No.:
- 699-253
- Mfr. Part No.:
- 6208KEE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Tapered | |
| Series | 6208 | |
| Limiting Speed | 5700rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Tapered | ||
Series 6208 | ||
Limiting Speed 5700rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to provide optimal performance in various applications. Designed with a tapered bore and contact Seals on both sides, this bearing ensures reliable operation even in demanding conditions. Featuring a robust pressed steel cage, it effectively maintains radial contact, which enhances durability and operational longevity. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing is well-suited for machinery requiring precise alignment and reduced friction. The NTN bearing is not only efficient but also excels in maintaining stability at high rotational speeds, making it an Ideal choice for various industrial applications.
Constructed with high-quality materials to ensure durability and longevity
Offers minimal friction thanks to its design enhancing overall efficiency
Configured with contact Seals on both sides to protect against contaminants
Tapered bore design facilitates easier installation and alignment
Features a radial clearance class CN for suitable operating conditions
Built to withstand high dynamic and static loads ensuring reliability
Enhanced performance at mechanical limit speeds up to 34200 °/s
Provides consistent operation across a wide temperature range from -30°C to 120°C
Related links
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208NRZZ 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 62208EEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208NREE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
