SNR 6208NREE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-265
- Mfr. Part No.:
- 6208NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,538.81
(exc. VAT)
PHP3,963.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,538.81 |
*price indicative
- RS Stock No.:
- 699-265
- Mfr. Part No.:
- 6208NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.7kN | |
| Series | 6208 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.7kN | ||
Series 6208 | ||
Bore Type Deep Groove | ||
Limiting Speed 5700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN deep groove ball bearing is designed to provide reliable performance and precision in various applications. Built for durability, it features a single row configuration that offers radial contact and effective load distribution. This bearing is equipped with a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants. With its dimensions of 40 mm internal diameter and 80 mm external diameter, it is engineered to accommodate diverse operational needs while delivering smooth rotational motion.
Single row configuration optimises load distribution for enhanced reliability
Pressed steel cage design ensures robust performance and longevity
Contact Seals on both sides protect against dust and moisture ingress
Compact internal diameter of 40 mm enables versatility in installation
External diameter of 80 mm allows for a wide range of applications
Designed with precise dimensions to maintain optimal performance under varying conditions
Radial clearance class CN offers appropriate clearance for standard applications
Lightweight design at 0.373 kg facilitates easier handling and installation
Low operating temperature range allowing use in diverse environments
Dynamic and static load capacities ensure effective performance under challenging conditions
Related links
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 62208EEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208NRZZ 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
