SNR 6208NRZZ 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- RS Stock No.:
- 699-266
- Mfr. Part No.:
- 6208NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,929.90
(exc. VAT)
PHP4,401.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,929.90 |
*price indicative
- RS Stock No.:
- 699-266
- Mfr. Part No.:
- 6208NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 17900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.7kN | |
| Series | 6208 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 17900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.7kN | ||
Series 6208 | ||
Bore Type Deep Groove | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN deep groove ball bearing is engineered for superior performance and reliability in radial contact applications. This single row bearing features a pressed steel cage and incorporates a snap ring groove on the outer diameter, ensuring effective sealing with shields on both sides to protect against contaminants. With a dynamic load capacity of 30.7 million mN and static load capacity of 17.9 million mN, it is Ideal for demanding environments where durability is crucial. Its optimized dimensions guarantee precise fits in assemblies, while its lightweight design, at just 0.373 kg, enhances efficiency in machinery. The bearing is built to withstand operating temperatures ranging from -30°C to 120°C, making it versatile for various industrial applications.
Designed for radial contact providing low friction and smooth operation
Pressed steel cage enhances stability and strength during operation
Snap ring groove simplifies installation and ensures a secure fit
Dual shields protect against dirt and moisture extending service life
Dynamic load capacity of 30.7 million mN for reliable performance under load
Static load capacity of 17.9 million mN ensures robustness in static applications
Optimized internal dimensions facilitate precise assembly fits
Lightweight at 0.373 kg allowing for efficient use in various machinery
Wide temperature range enables operation in diverse industrial conditions
Related links
- SNR 4208A 2 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208N 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208KEEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 62208EEC3 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208NREE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
