NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- RS Stock No.:
- 704-460
- Mfr. Part No.:
- 63/22JR2C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,591.56
(exc. VAT)
PHP2,902.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,591.56 |
*price indicative
- RS Stock No.:
- 704-460
- Mfr. Part No.:
- 63/22JR2C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 22mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bore Type | Cylindrical | |
| Series | 63/22JR2C4 | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 22mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Bore Type Cylindrical | ||
Series 63/22JR2C4 | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing designed for reliable performance in applications requiring radial contact. With its pressed steel cage and open design, this bearing delivers efficient motion and reduced friction, making it Ideal for various mechanical systems. Its robust construction ensures longevity and durability, ensuring optimal functionality in demanding environments. Manufactured by NTN Europe, this bearing exemplifies precision engineering and high-quality standards. It is well-suited for use in a range of equipment, providing a dependable solution for rotating elements and enhancing overall efficiency in your machinery.
Single row design enables high load capacity and rigidity
Deep groove profile allows for radial contact, supporting efficient motion
Pressed steel cage enhances structural integrity and reduces weight
Open bearing structure facilitates easy lubrication and maintenance
Manufactured by a reputable brand ensuring consistent quality
Ideal for various mechanical applications, enhancing operational effectiveness
Related links
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 62/22LLUC3/5K 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- NTN 63/28LLU/2AS 1 Row Deep Groove Ball Bearing - 28 mm ID, 68 mm OD
- NTN 63/32LLUNR/2AS 1 Row Deep Groove Ball Bearing - 32 mm ID, 75 mm OD
