NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- RS Stock No.:
- 704-461
- Mfr. Part No.:
- 63/22LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,788.93
(exc. VAT)
PHP3,123.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,788.93 |
*price indicative
- RS Stock No.:
- 704-461
- Mfr. Part No.:
- 63/22LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.25kN | |
| Dynamic Load Rating | 20.4kN | |
| Bore Type | Round | |
| Series | 63 | |
| Limiting Speed | 9200rpm | |
| Flange Outside Diameter | 56mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 9.25kN | ||
Dynamic Load Rating 20.4kN | ||
Bore Type Round | ||
Series 63 | ||
Limiting Speed 9200rpm | ||
Flange Outside Diameter 56mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to offer reliable and efficient performance in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures effective protection against contaminants while maintaining optimal lubrication. Its robust construction accommodates radial loads, making it an essential component for machinery requiring durability and precision. With an internal diameter of 22 mm and an external diameter of 56 mm, this bearing is perfectly suited for applications demanding stability and long-lasting functionality across a variety of industries.
Compact design enhances space efficiency in machinery
Pressed steel cage promotes structural integrity and longevity
Contact Seals on both sides provide superior resistance to dirt and moisture
Radial clearance class CN ensures reliable clearance for efficient performance
Dynamic load capacity of 20,400,000 mN supports high operating loads
Static load capacity of 9,250,000 mN enhances application versatility
Fatigue limit load of 725,000 mN ensures durability under cyclic stresses
Minimum operating temperature of -25°C allows use in colder environments
Maximum operating temperature of 110°C accommodates various industrial conditions
Related links
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 60/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
