NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- RS Stock No.:
- 704-458
- Mfr. Part No.:
- 63/22C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,591.56
(exc. VAT)
PHP2,902.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,591.56 |
*price indicative
- RS Stock No.:
- 704-458
- Mfr. Part No.:
- 63/22C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 9.25kN | |
| Dynamic Load Rating | 20.4kN | |
| Series | 63 | |
| Bore Type | Round | |
| Limiting Speed | 2900rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 56mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 9.25kN | ||
Dynamic Load Rating 20.4kN | ||
Series 63 | ||
Bore Type Round | ||
Limiting Speed 2900rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for superior radial contact and enhanced performance in various applications. Boasting a robust pressed steel cage and an open configuration, this bearing provides optimal support and stability under demanding conditions. Engineered for exceptional durability, it features a radial clearance class C4 that accommodates higher tolerances for operational efficiency. Ideal for use in machinery and equipment requiring precise bearing solutions, this product exemplifies reliability and effectiveness tailored to professional standards.
Internal diameter of 22 mm ensures compatibility with a wide range of shafts
External diameter of 56 mm allows for efficient load distribution
Bearing width of 16 mm contributes to Compact installation options
Robust construction with a pressed steel cage enhances strength and longevity
Dynamic load capacity of 20,400,000 mN supports heavy-duty performance
Static load capacity of 9,250,000 mN ensures reliability under stationary loads
Fatigue limit load of 725,000 mN provides additional safety under cyclic loads
Optimised coefficient of 12.4 for minimised friction, enhancing operational efficiency
High limit speeds of 90,000 °/s for oil lubrication and 78,000 °/s for grease, catering to various lubrication needs
Temperature resilience from a minimum of 233.15 °K to a maximum of 393.15 °K allows for versatility in diverse environments
Related links
- NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 62/22C4 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
