NTN 63/22NRC3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- RS Stock No.:
- 704-462
- Mfr. Part No.:
- 63/22NRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,107.38
(exc. VAT)
PHP3,480.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,107.38 |
*price indicative
- RS Stock No.:
- 704-462
- Mfr. Part No.:
- 63/22NRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 22mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 56mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 9.25kN | |
| Dynamic Load Rating | 20.4kN | |
| Bore Type | Round | |
| Series | 63 | |
| Limiting Speed | 13000rpm | |
| Flange Outside Diameter | 56mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 22mm | ||
Product Type Ball Bearing | ||
Outside Diameter 56mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 9.25kN | ||
Dynamic Load Rating 20.4kN | ||
Bore Type Round | ||
Series 63 | ||
Limiting Speed 13000rpm | ||
Flange Outside Diameter 56mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for reliable performance in a variety of applications. Featuring a radial contact design, this bearing incorporates a pressed steel cage along with a snap ring and groove on the outer diameter, ensuring optimal functionality. With an internal diameter of 22 mm and an external diameter of 56 mm, it exhibits robust characteristics tailored for rigorous use. The NTN bearing is engineered to withstand dynamic loads of up to 20,400,000 mN and static loads of 9,250,000 mN, offering exceptional durability. Moreover, its operational versatility is underlined by a maximum lubrication limit speed of 90,000 °/s under oil and 78,000 °/s under grease, making it Ideal for diverse environments.
Designed with a radial contact structure for enhanced load-bearing capacity
Pressed steel cage optimises strength while reducing weight
Snap ring and groove integration for secure assembly and stability
Dynamic load rating of 20,400,000 mN ensures long-lasting performance
Static load rating of 9,250,000 mN provides robust reliability under static conditions
Maximum oil lubrication limit speed reaches 90,000 °/s for high-speed applications
Grease lubrication limit speed of up to 78,000 °/s accommodates varied lubrication preferences
Operating temperature range supports applications in extreme environments, with minimum and maximum temperatures of 233.15 °K and 393.15 °K respectively
Related links
- NTN 63/22C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 63/22JR2C4 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22/C3 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 63/22 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NTN 62/22C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
