NTN 62/22C4 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- RS Stock No.:
- 698-665
- Mfr. Part No.:
- 62/22C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,276.70
(exc. VAT)
PHP1,429.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,276.70 |
*price indicative
- RS Stock No.:
- 698-665
- Mfr. Part No.:
- 62/22C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 50mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 6.8kN | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Series | 62 | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 50mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 6.8kN | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Series 62 | ||
Limiting Speed 14000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior reliability and efficiency in a variety of applications. Designed for radial contact, this bearing features a pressed steel cage and open structure, allowing for optimal performance under dynamic conditions. With an internal diameter of 22 mm and external diameter of 50 mm, it fits a broad range of machinery. The bearing's robust construction ensures effective load distribution and minimises friction, enabling smooth rotation. This product is perfect for industries requiring high load-bearing capacities and consistent performance, translating to reduced downtime and improved productivity.
Robust design for enhanced durability under heavy loads
Dynamic load capacity of 14.3 million mN ensures outstanding performance
Static load capacity of 6.8 million mN for reliable operation
Open design facilitates easy lubrication and maintenance
Fatigue limit load of 500000 mN enhances long term reliability
Wide operational temperature range suitable for diverse environments
Min shoulder diameter of 27 mm optimises compatibility with various assemblies
Radial clearance class C4 allows for greater tolerance in movement
Related links
- NTN 62/22C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22ZZ/2AS 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLUC3/5K 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- NTN 63/22C4 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- SKF 62/22 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- SKF 62/22/C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- SKF 62/22-2RS1 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
