NTN 62/22ZZ/2AS 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- RS Stock No.:
- 698-667
- Mfr. Part No.:
- 62/22ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,563.59
(exc. VAT)
PHP1,751.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,563.59 |
*price indicative
- RS Stock No.:
- 698-667
- Mfr. Part No.:
- 62/22ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 22mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 50mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.3kN | |
| Series | 62 | |
| Bore Type | Round | |
| Limiting Speed | 14000rpm | |
| Flange Outside Diameter | 50mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 22mm | ||
Product Type Ball Bearing | ||
Outside Diameter 50mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.3kN | ||
Series 62 | ||
Bore Type Round | ||
Limiting Speed 14000rpm | ||
Flange Outside Diameter 50mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in various radial contact applications. This precision-engineered bearing features a 22 mm internal diameter and a 50 mm external diameter, ensuring compatibility with diverse machinery and mechanical systems. With a robust construction that includes a pressed steel cage and shields on both sides, this bearing provides effective sealing against contaminants while maintaining smooth operation. Ideal for environments demanding reliability, this bearing combines durability and efficiency, making it an essential component for engineers and technicians seeking high-quality solutions in rotation systems.
Manufactured by NTN ensuring industry-leading quality
Radial clearance class CN for optimal performance
Dynamic load rating of 14300000 mN for impressive load handling
Static load rating of 6800000 mN to support heavy-duty applications
Fatigue limit load of 500000 mN for enhanced durability
Grease lubrication limit speed of 84000 °/s for high-speed applications
Minimum operating temperature of -25 °C for effective performance in colder climates
Maximum operating temperature of 120 °C for endurance in high-heat environments
Compact design with a width of 14 mm for space-efficient installations
Min shoulder diameter IR of 27 mm and max shoulder diameter OR of 45 mm for improved fitting
Related links
- NTN 62/22C4 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLUC3/5K 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- SKF 62/22 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- SKF 62/22/C3 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- SKF 62/22-2RS1 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- NTN 60/22LLUC3/2AS 1 Row Ball Bearing - 22 mm ID, 44 mm OD
