NTN 60/22LLUC3/2AS 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- RS Stock No.:
- 699-036
- Mfr. Part No.:
- 60/22LLUC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,999.90
(exc. VAT)
PHP2,239.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,999.90 |
*price indicative
- RS Stock No.:
- 699-036
- Mfr. Part No.:
- 60/22LLUC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 44mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 5.05kN | |
| Dynamic Load Rating | 10.4kN | |
| Series | 60 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 44mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 5.05kN | ||
Dynamic Load Rating 10.4kN | ||
Series 60 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable radial contact and operational efficiency in various applications. Featuring a pressed steel cage and contact Seals on both sides, this bearing ensures optimal performance and durability under demanding conditions. With an internal diameter of 22 mm and an external diameter of 44 mm, it is ideally suited for Compact designs. Its versatile specifications make it a perfect choice for industries requiring minimal radial clearance and effective lubrication. The NTN Bearing balances light mass and high dynamic load capacity, ensuring prolonged service life and functionality within specified temperature limits.
Designed for radial contact to enhance performance
Pressed steel cage construction for strength and stability
Both sides are sealed to protect against contaminants
Minimal fillet radius of 0.6 mm enables better fit in diverse applications
Dynamic load capacity of 10,400,000 mN ensures reliability under heavy loads
Static load capacity of 5,050,000 mN for robust support
Fatigue limit load of 395,000 mN provides enhanced durability
Optimized for grease lubrication with a speed limit of 60,000 °/s
Operates efficiently between -25°C and 110°C temperature range
Compact design ensures compatibility with various machine configurations
Related links
- NTN 60/22 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22ZZ/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22C3 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NSK 60/22DDU 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 62/22ZZ/2AS 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLUC3/5K 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- NTN 60/32ZZ/2AS 1 Row Ball Bearing - 32 mm ID, 58 mm OD
