NTN 60/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- RS Stock No.:
- 732-711
- Mfr. Part No.:
- 60/22LLU/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,199.89
(exc. VAT)
PHP2,463.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,199.89 |
*price indicative
- RS Stock No.:
- 732-711
- Mfr. Part No.:
- 60/22LLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 44mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5050N | |
| Dynamic Load Rating | 10400N | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 44mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5050N | ||
Dynamic Load Rating 10400N | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing with radial contact, pressed steel cage, and contact Seals on both sides is the most widely used bearing type. Its design allows it to handle both radial and axial loads, making it versatile for a wide range of applications. With sealed protection and Durable construction, it ensures long service life and reliable performance in machinery and automotive systems.
Single row deep groove design for versatile load handling
Pressed steel cage provides strength and durability
Contact Seals on both sides protect against dust and contaminants
Suitable for radial and axial load applications
Ensures long service life with reliable performance in machinery and automotive systems
Related links
- NTN 63/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 56 mm OD
- NTN 60/22ZZ/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 60/22 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22C3 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22LLUC3/2AS 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NSK 60/22DDU 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 62/22LLUC3/5K 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
