NTN 62/22LLUC3/5K 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- RS Stock No.:
- 698-666
- Mfr. Part No.:
- 62/22LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,448.40
(exc. VAT)
PHP1,622.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,448.40 |
*price indicative
- RS Stock No.:
- 698-666
- Mfr. Part No.:
- 62/22LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 50mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.3kN | |
| Bore Type | Round | |
| Limiting Speed | 9700rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 50mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.3kN | ||
Bore Type Round | ||
Limiting Speed 9700rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for robust performance in demanding conditions, offering radial contact and enhanced reliability. Designed with a pressed steel cage and contact Seals on both sides, this bearing effectively prevents contamination while maintaining optimal lubrication. With an internal diameter of 110 mm and an external diameter of 200 mm, it suits a variety of applications that require high durability and low friction. Its mass of 4.36 kg reflects its solid construction, making it the Ideal choice for industrial machinery that depends on precision and longevity.
Radial contact design ensures minimal friction and enhanced performance
Pressed steel cage provides durability and resistance against wear
Contact Seals on both sides effectively protect against contaminants
Dynamic load rating of 160,000,000 mN guarantees long-lasting operation
Static load rating of 117,000,000 mN supports heavy-duty applications
Fatigue limit load of 7,350,000 mN offers reliability under pulsating loads
Grease lubrication limit speed of 13,200 °/s ensures efficient operation
Min and max operating temperatures of 248.15 °K and 383.15 °K, respectively, support variety of environments
Optimised for both radial and axial loads, making it versatile across various industrial applications
Related links
- SKF 62/22-2RS1 1 Row Deep Groove Ball Bearing - 22 mm ID, 50 mm OD
- NTN 62/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 62/22C4 1 Row Ball Bearing - 22 mm ID, 50 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
