NSK 60/22DDU 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- RS Stock No.:
- 642-133
- Mfr. Part No.:
- 60/22DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,002.31
(exc. VAT)
PHP1,122.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,002.31 |
*price indicative
- RS Stock No.:
- 642-133
- Mfr. Part No.:
- 60/22DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 22mm | |
| Outside Diameter | 44mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 5050N | |
| Dynamic Load Rating | 10.3kN | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 22mm | ||
Outside Diameter 44mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 5050N | ||
Dynamic Load Rating 10.3kN | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 44mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single Row Deep Groove Ball Bearing is designed for optimal performance in demanding applications. With a bore diameter of 22 mm and an outside diameter of 44 mm, this bearing provides a robust solution for maintaining smooth operation in various machinery. Its superior build ensures reliability and longevity, making it a VITAL component for reducing friction and wear in rotating elements. Certified with Basic dynamic and static load ratings of 10,300 N and 5,050 N respectively, it guarantees high performance even under significant pressure, ensuring your equipment operates efficiently and effectively.
Compact design optimises space without compromising performance
Basic dynamic load rating of 10300 N enhances operational reliability
Static load rating of 5050 N supports heavy-duty applications
High-speed capability of up to 11000 min-1 enables efficient operation
Chamfer dimensions improve fitting and assembly ease
Abutment dimensions ensure compatibility with various shafts and housings
Low mass of approximately 0.074 kg contributes to overall equipment lightweight design
Increased ball count of 9 enhances load distribution and stability
Related links
- NTN 60/22 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22ZZ/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22LLUC3/2AS 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22C3 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NTN 60/22LLU/5K 1 Row Ball Bearing - 22 mm ID, 44 mm OD
- NSK 63/22DDU 1 Row Deep Groove Ball Bearing - 22 mm ID, 56 mm OD
- NSK 608DD N 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608ZZ N 1 Row Ball Bearing - 8 mm ID, 22 mm OD
