NTN 6212ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 704-375
- Mfr. Part No.:
- 6212ZZNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,569.80
(exc. VAT)
PHP6,238.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,569.80 |
*price indicative
- RS Stock No.:
- 704-375
- Mfr. Part No.:
- 6212ZZNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 58kN | |
| Bore Type | Round | |
| Series | 6212 | |
| Limiting Speed | 6000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 58kN | ||
Bore Type Round | ||
Series 6212 | ||
Limiting Speed 6000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in demanding precision applications. This robust bearing features a pressed steel cage and is designed with shields on both sides, ensuring superior resistance to contaminants. Its radial contact architecture allows for smooth operation under varying loads, making it an Ideal choice for a wide range of machinery and equipment. With a Compact internal diameter of 60 mm and external diameter of 110 mm, this bearing is built to enhance reliability and durability, enabling significant operational efficiency. Whether in industrial setups or mechanical systems, this product stands out for its engineering excellence and dependable performance.
Built with a pressed steel cage for enhanced strength and durability
Designed with shields to protect against contamination and extend service life
Radial contact architecture optimises performance under varying loads
Compact dimensions suitable for diverse applications enhancing versatility
Minimised operational fluctuations contributing to efficient machinery performance
Effective in high speed conditions with a grease lubrication limit speed of 36000 °/s
Offers precise load handling with dynamic and static load ratings of 58000000 mN and 36000000 mN respectively
Efficient thermal management with operating temperature ranges from 248.15 °K to 393.15 °K
Related links
- NTN 6212LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6916LLU/2AS 1 Row Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6012ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6912LLB/2AS 1 Row Deep Groove Ball Bearing - 60 mm ID, 85 mm OD
- NTN 60/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 52 mm OD
