NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 698-738
- Mfr. Part No.:
- 6014LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,061.57
(exc. VAT)
PHP9,028.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,061.57 |
*price indicative
- RS Stock No.:
- 698-738
- Mfr. Part No.:
- 6014LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 42kN | |
| Series | 6014 | |
| Bore Type | Round | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 42kN | ||
Series 6014 | ||
Bore Type Round | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for precision and reliability in demanding applications. With a robust pressed steel cage and effective contact Seals on both sides, it ensures optimal performance while protecting internal components from contaminants. This bearing is crafted to withstand radial contact loads and offers excellent dynamic and static load capacities, making it perfect for industrial machinery and equipment where durability and efficiency are paramount. The NTN Single row deep groove ball bearing provides a lower friction coefficient, contributing to enhanced longevity and reduced operational noise. Its Compact design allows for versatility in installation, ensuring it meets various operational requirements across varied sectors.
Robust construction with a pressed steel cage for enhanced durability
Effective contact Seals on both sides to guard against contaminants
High dynamic load capacity of 42,000,000 mN ensures reliability under stress
Low static load capacity of 31,000,000 mN for versatile usage
Fatigue limit load of 2,300,000 mN promotes longevity in operation
Optimised radial clearance class (CN) for efficient operation
Temperature tolerance ranging from 248.15 °K to 383.15 °K for diverse environments
Compact design allows for easy installation in various applications
Radial contact ensures precise performance, enhancing machinery efficiency
Related links
- NTN 6214ZZNR/2AS 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 16014C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014NR 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014CM 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
