NTN 6014CM 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 700-438
- Mfr. Part No.:
- 6014CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,353.45
(exc. VAT)
PHP3,755.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,353.45 |
*price indicative
- RS Stock No.:
- 700-438
- Mfr. Part No.:
- 6014CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 42kN | |
| Bore Type | Round | |
| Series | 601 | |
| Limiting Speed | 1017rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 42kN | ||
Bore Type Round | ||
Series 601 | ||
Limiting Speed 1017rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearings provide an exceptional combination of durability and performance for various applications. Designed with a precise internal diameter of 70 mm and an external diameter of 110 mm, these bearings are engineered to support radial loads effectively. Featuring a pressed steel cage and open design, they allow for efficient lubrication and heat dissipation, thus ensuring longevity. With a radial clearance class of CM, they deliver reliable operation under varying conditions. The robust construction and meticulous manufacturing standards reflect ntn's commitment to quality, making this bearing a suitable choice for industrial and mechanical applications requiring high reliability.
Designed for radial contact, ensuring optimal performance in applications
Pressed steel cage enhances durability and efficiency in operation
Dynamic load rating of 42,000,000 mN supports substantial operational demands
Static load rating of 31,000,000 mN provides reliable performance under stationary conditions
Fatigue limit load of 2,300,000 mN extends service life under repeated stress
Min operating temperature of -40°C allows for function in extreme conditions
Max operating temperature of 120°C caters to various working environments
Oil lubrication limit speed of 42,600 °/s maximises operational efficiency
Related links
- NTN 16014C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014NR 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
