NTN 6014LLBCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 700-443
- Mfr. Part No.:
- 6014LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,161.16
(exc. VAT)
PHP4,660.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,161.16 |
*price indicative
- RS Stock No.:
- 700-443
- Mfr. Part No.:
- 6014LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 31000N | |
| Dynamic Load Rating | 42kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 1017rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 31000N | ||
Dynamic Load Rating 42kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 1017rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide reliable performance in a variety of applications. Engineered for radial contact, it features a pressed steel cage and non-contact Seals that ensure durability while minimising friction. With an internal diameter of 70 mm and an external diameter of 110 mm, this bearing is Ideal for environments demanding high load capacity and minimal maintenance. The NTN Single row deep groove ball bearing stands out for its robust construction and high operational efficiency, making it a dependable choice for both industrial and commercial uses.
Internal diameter of 70 mm for versatile fit in various assemblies
External diameter of 110 mm optimises load distribution and stability
Bearing width of 20 mm ensures compactness without compromising strength
Radial contact design enhances performance under multi-directional loads
Mass of 0.604 kg facilitates easy handling and installation
Dynamic load capacity of 42,000,000 mN supports heavy-duty applications
Static load capacity of 31,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 2,300,000 mN provides longevity for extended usage
Grease lubrication limit speed of 36,600 °/s for high-speed applications.
Related links
- NTN 6014LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6814LLU/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814LLB/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
