NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 706-280
- Mfr. Part No.:
- 6014ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,859.65
(exc. VAT)
PHP4,322.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,859.65 |
*price indicative
- RS Stock No.:
- 706-280
- Mfr. Part No.:
- 6014ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 42kN | |
| Series | 60 Series | |
| Limiting Speed | 6100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 42kN | ||
Series 60 Series | ||
Limiting Speed 6100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for robust performance in a variety of applications. This precision component offers reliable radial contact and comes with shields on both sides to enhance durability and reduce maintenance needs. Featuring a pressed steel cage, it ensures efficient operation under demanding conditions while accommodating substantial loads. With a dynamic load capacity of 42,000,000 mN and a static load capacity of 31,000,000 mN, this bearing is Ideal for machinery that requires exceptional support and longevity. The optimized internal diameter and external diameter ensure a perfect fit within your equipment, making it an essential choice for enhancing operational efficiency.
Crafted with a pressed steel cage for enhanced strength and reliability
Shielded on both sides to minimize contamination and extend lifespan
Designed for radial contact, promoting stable operation even under varying loads
Dynamic load capacity of 42,000,000 mN for dependable performance in demanding environments
Static load capacity of 31,000,000 mN ensures stability and endurance
Optimised internal and external dimensions for precise fitting; enhances machinery effectiveness
Radial clearance class C3 allows for optimal performance in fluctuating operational conditions
Lightweight design at 0.604 kg for easier handling and installation
Related links
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6314LLUCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6014-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
